1825137-7 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 1825137-7

Order No.: 19G1801
EAN: 4099889181708
MPN:
1825137-7
A103SD9AQ04
Series: Gemini A
Alcoswitch
1825137-7 Alcoswitch Toggle Switches Image 1
1825137-7 Alcoswitch Toggle Switches Image 2
1825137-7 Alcoswitch Toggle Switches Image 3
1825137-7 Alcoswitch Toggle Switches Image 4
1825137-7 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.5450 €
50 pcs.
5.8905 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1825137-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Anschluss Leiterplattenanschluss
Bauform liegend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion rastend
Schaltleistung 5 A/120 VAC, 28 VDC
Schaltstellung Ein-Aus-Ein
Logistics
Ursprungsland GB
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei