1825138-3 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1825138-3

Order No.: 19G1835
EAN: 4099889182019
MPN:
1825138-3
A201KZQ04
Series: Gemini A
1825138-3 Alcoswitch Toggle Switches Image 1
1825138-3 Alcoswitch Toggle Switches Image 2
1825138-3 Alcoswitch Toggle Switches Image 3
1825138-3 Alcoswitch Toggle Switches Image 4
1825138-3 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 18 Weeks **
Total Price:
4,272.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
8.5442 €

Toggle Switch, 1825138-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Locking, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 14.71 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 2-polig
Latching switching function rastend
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position Ein-Ein
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei