1825138-5 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1825138-5

Order No.: 19G1836
EAN: 4099889182026
MPN:
1825138-5
A201L1D9V30Q04
Alcoswitch
1825138-5 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
500 pcs.
4.0341 €
1000 pcs.
3.9270 €
2500 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1825138-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Lever, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 18.03 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead