1825139-2 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-2

Order No.: 19G1856
EAN: 4099889182217
MPN:
1825139-2
A203MD9AB04
Series: Gemini A
1825139-2 Alcoswitch Toggle Switches Image 1
1825139-2 Alcoswitch Toggle Switches Image 2
1825139-2 Alcoswitch Toggle Switches Image 3
1825139-2 Alcoswitch Toggle Switches Image 4
1825139-2 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 5 Days: 215 pcs.
Leadtime: 18 Weeks **
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.5458 €

Toggle Switch, 1825139-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection Leiterplattenanschluss
Design liegend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface vergoldet
Pin number 2-polig
Latching switching function rastend
Breaking capacity 0,4 VA/20 V AC/DC
Shift position Ein-Aus-Ein
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei