1825142-5 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825142-5

Order No.: 71P3614
EAN: 4099891609511
MPN:
1825142-5
Series: Gemini AE
1825142-5 Alcoswitch Toggle Switches Image 1
1825142-5 Alcoswitch Toggle Switches Image 2
1825142-5 Alcoswitch Toggle Switches Image 3
1825142-5 Alcoswitch Toggle Switches Image 4
1825142-5 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 18 Weeks **
Total Price:
2,195.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.3911 €

Toggle switch, 1825142-5, Alcoswitch

The 1825142-5 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.

Features

  • Hardware included

Applications

  • Industrial equipment
  • Audio-visual equipment
  • Outdoor concert and lighting equipment
  • Medical
  • Instrumentation
  • Communication equipment
Technical specifications
Latching switching function rastend
Pin number 1-polig
Shift position Ein-Ein
Actuator colour metall
illuminated No
Connection Leiterplattenstift
Design stehend
contact surface vergoldet
Type of mounting Zentralbefestigung
Breaking capacity 0,4 VA/20 V AC/DC
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei