1825143-8 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, gold-plated/silver-plated, 1825143-8

Order No.: 71P3615
EAN: 4099891609528
MPN:
1825143-8
Series: Gemini AE
Alcoswitch
1825143-8 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 12 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
248 pcs.
0.3451 €

Toggle switch, 1825143-8, Alcoswitch

The 1825143-8 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.

Features

  • Hardware included

Applications

  • Industrial equipment
  • Audio-visual equipment
  • Outdoor concert and lighting equipment
  • Medical
  • Instrumentation
  • Communication equipment
Technical specifications
Connection PCB pin
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated/silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position On-On
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes