1825455-1 | Alcoswitch
Toggle switch, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold plated/nickel plated, 1825455-1
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Available in 5 Days: 764 pcs.
Leadtime: 54 Weeks **
Total Price:
265.43 € *
Price list
Quantity
Price per unit*
15 pcs.
17.6953 €
30 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 1825455-1, Alcoswitch
Toggle switch, Single Pole-Double Throw Configuration (Pole-Throw), Sealed, Brass, Gold over Nickel, Process sealed.
Features
- Sub miniature toggle switch
- Sealed
Technical specifications
Connection | Leiterplattenstift | |
Design | stehend | |
Type of mounting | Leiterplattenmontage | |
illuminated | No | |
contact surface | vergoldet/vernickelt | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Shift position | Ein-Ein | |
Protection class | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |