2-1825136-6 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825136-6

Order No.: 19G1775
EAN: 4099889181456
MPN:
2-1825136-6
A101P3CB04
2-1825136-6 Alcoswitch Toggle Switches Image 1
2-1825136-6 Alcoswitch Toggle Switches Image 2
2-1825136-6 Alcoswitch Toggle Switches Image 3
2-1825136-6 Alcoswitch Toggle Switches Image 4
2-1825136-6 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 23 Weeks **
Total Price:
205.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
6.8425 €

Toggle Switch, 2-1825136-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 11.43 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection Leiterplattenanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface vergoldet
Pin number 1-polig
Latching switching function rastend
Breaking capacity 0,4 VA/20 V AC/DC
Shift position Ein-Ein
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei