2-1825139-3 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 2-1825139-3

Order No.: 19G1872
EAN: 4099889182361
MPN:
2-1825139-3
A207SYCQ04
Series: Gemini A
2-1825139-3 Alcoswitch Toggle Switches Image 1
2-1825139-3 Alcoswitch Toggle Switches Image 2
2-1825139-3 Alcoswitch Toggle Switches Image 3
2-1825139-3 Alcoswitch Toggle Switches Image 4
2-1825139-3 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Available in 5 Days: 229 pcs.
Leadtime: 18 Weeks **
Total Price:
199.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
43 pcs.
4.641 €

Toggle Switch, 2-1825139-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 10.4 mm

Technical specifications
Anschluss Leiterplattenanschluss
Bauform stehend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche versilbert
Polzahl 2-polig
Schaltfunktion rastend/tastend
Schaltleistung 5 A/125 VAC, 28 VDC
Schaltstellung Ein-Aus-(Ein)
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei