2-1825142-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825142-0

Order No.: 19G1896
EAN: 4099889182590
MPN:
2-1825142-0
AE101SD1CB04
Alcoswitch
2-1825142-0 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
25 pcs.
3.7842 €
150 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 2-1825142-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: PC, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 12.7 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Protection class IP67
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead