2-1825143-4 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 2-1825143-4

Order No.: 19G1906
EAN: 4099889182699
MPN:
2-1825143-4
AE207MD1AB04
2-1825143-4 Alcoswitch Toggle Switches Image 1
2-1825143-4 Alcoswitch Toggle Switches Image 2
2-1825143-4 Alcoswitch Toggle Switches Image 3
2-1825143-4 Alcoswitch Toggle Switches Image 4
2-1825143-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 23 Weeks **
Total Price:
213.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.6743 €

Toggle Switch, 2-1825143-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 7.62 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Anschluss Leiterplattenanschluss
Bauform liegend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche vergoldet
Polzahl 2-polig
Schaltfunktion rastend/tastend
Schaltleistung 0,4 VA/20 V AC/DC
Schaltstellung Ein-Aus-(Ein)
Schutzart (Betätigungsseite) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei