2-6437630-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 6 A/250 VAC, silver-plated, 2-6437630-0

Order No.: 19G1736
EAN: 4099889181265
MPN:
2-6437630-0
FTD0904
Series: F
2-6437630-0 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Available in 5 Days: 212 pcs.
Leadtime: 36 Weeks **
Total Price:
243.36 € *
Price list
Quantity
Price per unit*
25 pcs.
9.7342 €
60 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switches, 2-6437630-0, Alcoswitch

Technical Data

  • Contact Resistance (mΩ): 10
  • Voltage Rating (VAC): 125 - 250
  • Dielectric Strength (VAC): 1500
  • Insulation Resistance (MΩ): 1000
Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 6 A/250 VAC
Shift position Ein-Ein
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei