2267078-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2267078-2

Order No.: 71P6075
EAN: 4099891609610
MPN:
2267078-2
2267078-2 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: 23 Weeks **
Total Price:
1,796.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.5938 €

Toggle switch, 2267078-2, Alcoswitch

Toggle switch, Single pole - Double throw configuration (Pole-Throw), Sealed, Gold, Gold, Terminal seal (Epoxy), Baton short, On On, 0.4 A, 20 VAC.

Features

  • Compact design
  • Reduce maintenance and replacement costs with reliable performance

Applications

  • Set top boxes
  • Control panels / boxes
  • Light fixtures
  • Industrial machinery
Technical specifications
Latching switching function rastend
Pin number 1-polig
Shift position Ein-Ein
Actuator colour metall
illuminated No
Connection Leiterplattenstift
Design stehend
contact surface vergoldet
Type of mounting Zentralbefestigung
Breaking capacity 0,4 VA/20 V AC/DC
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei