2267078-6 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 2267078-6

Order No.: 19G1964
EAN: 4099889183238
MPN:
2267078-6
TMS3T5B2M6RE
2267078-6 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 25 pcs.
Available in 5 Days: 1,947 pcs.
Leadtime: 18 Weeks **
Total Price:
3.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3796 €

Toggle Switch, 2267078-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Right Angle, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Color: Red, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Plain,Unthreaded, Contact Base Material: Gold, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 5.59 mm, UL Rating: Flame Rating Only

Technical specifications
Connection Leiterplattenanschluss
Design liegend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface vergoldet
Pin number 1-polig
Latching switching function rastend
Breaking capacity 0,4 VA/20 V AC/DC
Shift position Ein-Aus-Ein
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei