3-1437561-8 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold plated/nickel plated, 3-1437561-8
Order No.: 71P7415
EAN: 4099891609665
MPN:
3-1437561-8
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 61 Weeks **
Toggle switch, 3-1437561-8, Alcoswitch
Toggle switch, Single pole - Double throw configuration (Pole-Throw), Sealed, Gold, Gold over Nickel, Terminal seal (Epoxy), Baton short, On None On.
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Leiterplattenstift | |
Design | liegend | |
contact surface | vergoldet/vernickelt | |
Type of mounting | Leiterplattenmontage | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Protection class | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |