3-1825137-6 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825137-6

Order No.: 19G1818
EAN: 4099889181845
MPN:
3-1825137-6
A105SYCB04
Series: Gemini A
Alcoswitch
3-1825137-6 Alcoswitch Toggle Switches Image 1
3-1825137-6 Alcoswitch Toggle Switches Image 2
3-1825137-6 Alcoswitch Toggle Switches Image 3
3-1825137-6 Alcoswitch Toggle Switches Image 4
3-1825137-6 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 18 Weeks **
Total Price:
6.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.9976 €

Toggle Switch, 3-1825137-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Anschluss Leiterplattenanschluss
Bauform stehend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche vergoldet
Polzahl 1-polig
Schaltfunktion tastend/rastend
Schaltleistung 0,4 VA/20 V AC/DC
Schaltstellung (Ein)-Aus-(Ein)
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei