3-1825139-4 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On-On, 5 A/125 VAC, 28 VDC, silver-plated, 3-1825139-4

Order No.: 19G1882
EAN: 4099889182453
MPN:
3-1825139-4
A211SDZQ04
Series: Gemini A
3-1825139-4 Alcoswitch Toggle Switches Image 1
3-1825139-4 Alcoswitch Toggle Switches Image 2
3-1825139-4 Alcoswitch Toggle Switches Image 3
3-1825139-4 Alcoswitch Toggle Switches Image 4
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 18 Weeks **
Total Price:
174.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
31 pcs.
5.6168 €

Toggle Switch, 3-1825139-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.19 mm

Technical specifications
Anschluss Lötanschluss
Bauform stehend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche versilbert
Polzahl 2-polig
Schaltfunktion rastend
Schaltleistung 5 A/125 VAC, 28 VDC
Schaltstellung Ein-Ein-Ein
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei