3-1825139-8 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825139-8

Order No.: 19G1885
EAN: 4099889182484
MPN:
3-1825139-8
A211SYZB04
Series: Gemini A
3-1825139-8 Alcoswitch Toggle Switches Image 1
3-1825139-8 Alcoswitch Toggle Switches Image 2
3-1825139-8 Alcoswitch Toggle Switches Image 3
3-1825139-8 Alcoswitch Toggle Switches Image 4
3-1825139-8 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 39 pcs.
Available in 5 Days: 417 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
25 pcs.
5.5692 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 3-1825139-8, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.4 mm

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Country of origin MX
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No