3-6437592-9 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-Off-On, 20 A/125 VAC, 30 VDC, 3-6437592-9

Order No.: 19G1725
EAN: 4099889181234
MPN:
3-6437592-9
AWTP1504
Series: AW
3-6437592-9 Alcoswitch Toggle Switches Image 1
3-6437592-9 Alcoswitch Toggle Switches Image 2
3-6437592-9 Alcoswitch Toggle Switches Image 3
3-6437592-9 Alcoswitch Toggle Switches Image 4
3-6437592-9 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
56.3941 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
56.39 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3941 €
5 pcs.
52.4552 €
10 pcs.
48.2545 €
25 pcs.
44.3989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 3-6437592-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton, Toggle Switch Type: Power Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Toggle Switch Seal Type: O-Ring, Bushing Style: Unthreaded, Contact Base Material: Brass, Switch Contact Plating Material: Silver Alloy, Toggle Switch Contact Current Rating: 20 A, Termination Type: .25 x .032 Quick Connect Terminals, Toggle Switch Mounting Type: Panel, Toggle Length: 17.48 mm

Technical specifications
Connection Flachstecker
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
Pin number 2-polig
Latching switching function rastend
Breaking capacity 20 A/125 VAC, 30 VDC
Shift position Ein-Aus-Ein
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei