4-1437558-4 | Alcoswitch

Toggle switch, metal, 4 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 4-1437558-4

Order No.: 19G1920
EAN: 4099889182835
MPN:
4-1437558-4
MTA406NPC
Series: MTA
Alcoswitch
4-1437558-4 Alcoswitch Toggle Switches Image 1
4-1437558-4 Alcoswitch Toggle Switches Image 2
4-1437558-4 Alcoswitch Toggle Switches Image 3
4-1437558-4 Alcoswitch Toggle Switches Image 4
4-1437558-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 23 Weeks **
Total Price:
31.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
31.9872 €

Toggle Switch, 4-1437558-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Four Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Printed Circuit,Vertical, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Anschluss Leiterplattenanschluss
Bauform stehend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche vergoldet
Polzahl 4-polig
Schaltfunktion rastend
Schaltleistung 6 A/125 VAC, 4 A/28 VDC
Schaltstellung Ein-Ein
Logistics
Ursprungsland IN
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes