4-1825136-5 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 4-1825136-5
Unit Price (€ / pc.)
3.7485 € *
Available: 45 pcs.
Next delivery: 25 pcs. on 2025-05-22
Available in 5 Days: 141 pcs.
Leadtime: 18 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.2963 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle Switches, 4-1825136-5, Alcoswitch
Technical Data
- Contact Resistance (mΩ): 10
- Voltage Rating (VAC): 120
- Dielectric Strength (VAC): 1000
- Insulation Resistance (MΩ): 1000
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 5 A/120 VAC, 28 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |