4-1825139-5 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 4-1825139-5

Order No.: 19G1889
EAN: 4099889182521
MPN:
4-1825139-5
A215SYZQ04
Series: Gemini A
4-1825139-5 Alcoswitch Toggle Switches Image 1
4-1825139-5 Alcoswitch Toggle Switches Image 2
4-1825139-5 Alcoswitch Toggle Switches Image 3
4-1825139-5 Alcoswitch Toggle Switches Image 4
4-1825139-5 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 18 Weeks **
Total Price:
3,040.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
6.0809 €

Toggle Switch, 4-1825139-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Three Throw, Operating Function: (On) On (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 2-polig
Latching switching function tastend/rastend
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position (Ein)-Aus-(Ein)
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei