4-6437630-3 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 6 A/250 VAC, silver-plated, 4-6437630-3

Order No.: 71P9095
EAN: 4099891609757
MPN:
4-6437630-3
Series: F
4-6437630-3 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
14.1848 € *
Available in 5 Days: 1,009 pcs. - if ordered today
Total Price:
212.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
14.1848 €

Toggle switch, 4-6437630-3, Alcoswitch

The 4-6437630-3 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.

Features

  • Gold-flashed to prevent oxidation and for ease of soldering

Applications

  • Industrial
  • Instrumentation
  • Medical equipment
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 6 A/250 VAC
Protection class IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No