4-6437630-6 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/250 VAC, silver-plated, 4-6437630-6
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Available in 5 Days: 433 pcs.
Leadtime: 36 Weeks **
Total Price:
212.95 € *
Price list
Quantity
Price per unit*
15 pcs.
14.1967 €
35 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 4-6437630-6, Alcoswitch
The 4-6437630-6 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
Features
- Gold-flashed to prevent oxidation and for ease of soldering
Applications
- Industrial
- Instrumentation
- Medical equipment
Technical specifications
Latching switching function | rastend | |
Pin number | 2-polig | |
Shift position | Ein-Aus-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötöse | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Schalttafelmontage | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |