4-6437630-8 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 6 A/250 VAC, silver-plated, 4-6437630-8

Order No.: 19G1749
EAN: 4099889181302
MPN:
4-6437630-8
FTH0904
Series: F
4-6437630-8 Alcoswitch Toggle Switches
Image may differ

Abgekündigt

Unit Price (€ / pc.)
4.4744 € *
Available: 154 pcs.
Leadtime: 36 Weeks **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €

Toggle Switch, 4-6437630-8, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 125 V,250 V, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Color: Black, Bushing Thread Size: M6 x .75, Toggle Switch Seal Type: Waterproof, Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Lead Wire - Hooking Type,Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.5 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 1-polig
Latching switching function rastend/tastend
Breaking capacity 6 A/250 VAC
Shift position Ein-Aus-(Ein)
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei