5-1437561-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5-1437561-1

Order No.: 19G1976
EAN: 4099889183283
MPN:
5-1437561-1
TT11EGPC1
5-1437561-1 Alcoswitch Toggle Switches Image 1
5-1437561-1 Alcoswitch Toggle Switches Image 2
5-1437561-1 Alcoswitch Toggle Switches Image 3
5-1437561-1 Alcoswitch Toggle Switches Image 4
5-1437561-1 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Standard delivery time from the manufacturer is: 61 Weeks
Total Price:
4,489.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
17.9571 €

Toggle Switch, 5-1437561-1, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Dielectric Strength: 1000 VAC, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Gold, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold over Nickel, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit,Vertical, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 5.48 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Country of origin PL
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No