5-1825136-4 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 5-1825136-4

Order No.: 19G1795
EAN: 4099889181647
MPN:
5-1825136-4
A101TCQ04
5-1825136-4 Alcoswitch Toggle Switches Image 1
5-1825136-4 Alcoswitch Toggle Switches Image 2
5-1825136-4 Alcoswitch Toggle Switches Image 3
5-1825136-4 Alcoswitch Toggle Switches Image 4
5-1825136-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 18 Weeks **
Total Price:
2,903.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.8072 €

Toggle Switch, 5-1825136-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.4 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection Leiterplattenanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position Ein-Ein
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei