5-6437630-0 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-(On), 20 A/250 VAC, 30 VDC, silver-plated, 5-6437630-0

Order No.: 71P9967
EAN: 4099891609788
MPN:
5-6437630-0
Alcoswitch
5-6437630-0 Alcoswitch Toggle Switches Image 1
5-6437630-0 Alcoswitch Toggle Switches Image 2
5-6437630-0 Alcoswitch Toggle Switches Image 3
5-6437630-0 Alcoswitch Toggle Switches Image 4
5-6437630-0 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
36.1046 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 27 Weeks **
Total Price:
36.10 € *
Price list
Quantity
Price per unit*
3 pcs.
36.1046 €
12 pcs.
34.0102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 5-6437630-0, Alcoswitch

The 5-6437630-0 provides superior switching power through brass silver alloy contacts. This product has quick connect terminals that all are panel mountable with 12 mm threaded bushing which is brass with chrome plating.

Features

  • Fixed contact molded-inserting construction
  • Wide range switch function
  • Meets requirements of industrial and outdoor environments

Applications

  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Portable power tools
Technical specifications
Connection faston plug
Design vertical
Type of mounting panel mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching/groping
Breaking capacity 20 A/250 VAC, 30 VDC
Shift position On-(On)
Protection class IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead