5-6437630-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5-6437630-1

Order No.: 71P9968
EAN: 4099891609795
MPN:
5-6437630-1
Series: F
5-6437630-1 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available in 5 Days: 1,891 pcs. - if ordered today
Total Price:
201.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
13.4113 €

Toggle switch, 5-6437630-1, Alcoswitch

The 5-6437630-1 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.

Features

  • Gold-flashed to prevent oxidation and for ease of soldering

Applications

  • Industrial
  • Instrumentation
  • Medical equipment
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Property Value
Country of origin JP
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No