5-6437630-4 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5-6437630-4
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 36 Weeks **
Total Price:
283.82 € *
Price list
Quantity
Price per unit*
15 pcs.
18.921 €
30 pcs.
18.564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat switch, 5-6437630-4, Alcoswitch
The 5-6437630-4 is a flat toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
Features
- Gold-flashed to prevent oxidation and for ease of soldering
Applications
- Industrial
- Instrumentation
- Medical equipment
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötöse | |
Design | stehend | |
contact surface | vergoldet | |
Type of mounting | Schalttafelmontage | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |