5-6437630-5 | Alcoswitch
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 6 A/250 VAC, silver-plated, 5-6437630-5
Unit Price (€ / pc.)
14.5061 € *
Available: 10 pcs.
Available in 5 Days: 1,068 pcs.
Leadtime: 36 Weeks **
Toggle switch, 5-6437630-5, Alcoswitch
The 5-6437630-5 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
Features
- Gold-flashed to prevent oxidation and for ease of soldering
Applications
- Industrial
- Instrumentation
- Medical equipment
Technical specifications
Latching switching function | tastend/rastend | |
Pin number | 1-polig | |
Shift position | (Ein)-Aus-(Ein) | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötöse | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Schalttafelmontage | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |