6-1825136-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-(On), 5 A/120 VAC, 28 VDC, silver-plated, 6-1825136-1

Order No.: 19G1830
EAN: 4099889181968
MPN:
6-1825136-1
A108SDZQ04
Series: Gemini A
6-1825136-1 Alcoswitch Toggle Switches Image 1
6-1825136-1 Alcoswitch Toggle Switches Image 2
6-1825136-1 Alcoswitch Toggle Switches Image 3
6-1825136-1 Alcoswitch Toggle Switches Image 4
6-1825136-1 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1,362.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.7251 €

Toggle Switch, 6-1825136-1, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No