7-6437630-3 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-Off, 20 A/250 VAC, 30 VDC, silver-plated, 7-6437630-3
Order No.: 72P1366
EAN: 4099891609900
MPN:
7-6437630-3
Unit Price (€ / pc.)
57.5841 € *
Available: 0 pcs.
Available in 5 Days: 291 pcs.
Leadtime: 27 Weeks **
Total Price:
57.58 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5841 €
5 pcs.
53.5619 €
10 pcs.
49.2660 €
25 pcs.
45.3271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 7-6437630-3, Alcoswitch
The 7-6437630-3 provides superior switching power through brass silver alloy contacts. This product has quick connect terminals that all are panel mountable with 12 mm threaded bushing which is brass with chrome plating.
Features
- Fixed contact molded-inserting construction
- Wide range switch function
- Meets requirements of industrial and outdoor environments
Applications
- Industrial equipment
- Heavy machinery
- Construction equipment
- Transportation vehicles
- Portable power tools
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Aus | |
Actuator colour | metall | |
illuminated | No | |
Connection | Flachstecker | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Schalttafelmontage | |
Breaking capacity | 20 A/250 VAC, 30 VDC | |
Protection class | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |