21010 | ALFRA
ALFRA Cutting, drilling and broaching agent, spray can, 405 ml, 21010
Order No.: 12L471
EAN: 4099891433574
MPN:
21010
Unit Price (€ / pc.)
20.0991 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
17.6834 €
50 pcs.
16.4815 €
150 pcs.
15.7556 €
500 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
BIO 2000 Cutting, drilling and clearing spray from Alfra
Fully synthetic cutting oil. Does not contain any hydrocarbon elements and is assuredly free of sulfur and chlorine. Developed for demanding arbor-type cutting, thread tapping and the drilling of metal of any degree of hardness. The low viscosity prevents any adherence of metal chips and cold welding effects.
Ideal for drilling work on the following metal products: ferrites, alloyed steel, stainless steel, INOX, copper, aluminum and their alloys.
Content: 405ml
Technical specifications
Container | Spraydose | |
Contents | 405 ml | |
Product type | Schneid-, Bohr- und Räummittel | |
Viscosity | flüssig |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|