01069 | ALFRA

Sheet metal punch, 01069, SD 28.3, Sr 9.5 x 50, Pg 21

Order No.: 06L1335
EAN: 4099891378974
MPN:
01069
Series: Prisma G
01069 ALFRA Sheet Metal Punches Image 1
01069 ALFRA Sheet Metal Punches Image 2
Image may differ
Unit Price (€ / pc.)
21.5985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5985 €

Sheet metal punches for circular recesses, type Alfra 01.

Mainly in Pg and metric sizes, in combination with hydraulic and hand punch or an open-end wrench, for punching sheet metal (iron, aluminum, copper, brass, etc.), hard-fiber boards and plastics, rubber, etc; Sheet metal thickness: 2.0 mm (type 01129, 3.0mm) in steel sheet, thicker in other types of metal plates depending on quality. The punch is in burnished special tool steel and consists of a die, the stamp and a thrust bolt.

Technical attributes (type, stamp diameter (SD), screw (Sr), for heavy gage conduit (Pg)): 01069, SD 28.3, Sr 9.5 x 50, Pg 21

Technical specifications
Gewindegröße M25
Lochdurchmesser 28.3 mm
Lochung Rund
Schneidkapazität 2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82073010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes