01085 | ALFRA

Sheet metal punch, 01085, SD 30.1, Sr 9.5 x 50

Order No.: 06L1337
EAN: 4099891378981
MPN:
01085
01085 ALFRA Sheet Metal Punches Image 1
01085 ALFRA Sheet Metal Punches Image 2
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2510 €

Sheet metal punches for circular recesses, type Alfra 01.

Mainly in Pg and metric sizes, in combination with hydraulic and hand punch or an open-end wrench, for punching sheet metal (iron, aluminum, copper, brass, etc.), hard-fiber boards and plastics, rubber, etc; Sheet metal thickness: 2.0 mm (type 01129, 3.0mm) in steel sheet, thicker in other types of metal plates depending on quality. The punch is in burnished special tool steel and consists of a die, the stamp and a thrust bolt.

Technical attributes (type, stamp diameter (SD), screw (Sr), for heavy gage conduit (Pg)): 01085, SD 30.1, Sr 9.5 x 50

Technical specifications
Cutting capacity 2 mm
Hole diameter 30.1 mm
Perforation Rund
Thread size M25
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes