01129 | ALFRA

Sheet metal punch, 01129, SD 37.0, Sr 19 x 55, Pg 29

Order No.: 06L1338
EAN: 4099891378998
MPN:
01129
01129 ALFRA Sheet Metal Punches Image 1
01129 ALFRA Sheet Metal Punches Image 2
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9515 €

Sheet metal punches for circular recesses, type Alfra 01.

Mainly in Pg and metric sizes, in combination with hydraulic and hand punch or an open-end wrench, for punching sheet metal (iron, aluminum, copper, brass, etc.), hard-fiber boards and plastics, rubber, etc; Sheet metal thickness: 2.0 mm (type 01129, 3.0mm) in steel sheet, thicker in other types of metal plates depending on quality. The punch is in burnished special tool steel and consists of a die, the stamp and a thrust bolt.

Technical attributes (type, stamp diameter (SD), screw (Sr), for heavy gage conduit (Pg)): 01129, SD 37.0, Sr 19 x 55, Pg 29

Technical specifications
Thread size PG29
Hole diameter 37 mm
Perforation Rund
Cutting capacity 2 mm
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes