01336 | ALFRA

01336, thrust bolt D 9.5 x 50 mm

Order No.: 06L1356
EAN: 4099891379094
MPN:
01336
01336 ALFRA Sheet Metal Punches
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.428 €

Replacement thrust bolts for standard round sheet metal punches, type Alfra 013.

For steel sheet thickness to 2.0 mm

Type: 01336, thrust bolt D 9.5 x 50 mm

Technical specifications
Cutting capacity 2 mm
Hole diameter 35 mm
Perforation Rund
Thread size M25
Logistics
Country of origin DE
Customs tariff number 73181588
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes