01367 | ALFRA

Sheet metal punch, 01367, 28.2 x 11.3 mm, 15 pole

Order No.: 06L1381
EAN: 4099891379117
MPN:
01367
01367 ALFRA Sheet Metal Punches Image 1
01367 ALFRA Sheet Metal Punches Image 2
Image may differ
Unit Price (€ / pc.)
223.125 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
223.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.125 €

Sheet metal punches for sub-D connector recesses, type Alfra 013.

Operated with wrench. For punching out sections for 9 to 37 pole Sub-D connectors for mounting from the rear side; Sheet thickness (standard steel St 37): max. 2.0 mm (25 pole and 37 pole, max. 1.75 mm).

Technical attributes (type, dimension length x width, number of poles of the connector): 01367, 28.2 x 11.3 mm, 15 pole

Technical specifications
Hole diameter 11.3 mm
Perforation Rund
Cutting capacity 2 mm
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes