01369 | ALFRA

Metal plate hole punch, rectangular, for Sub-D connector 37 pole, 01369

Order No.: 06L1383
EAN: 4099891379124
MPN:
01369
01369 ALFRA Sheet Metal Punches Image 1
01369 ALFRA Sheet Metal Punches Image 2
Image may differ
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.81 €

Sheet metal punches for sub-D connector recesses, type Alfra 013.

Operated with wrench. For punching out sections for 9 to 37 pole Sub-D connectors for mounting from the rear side; Sheet thickness (standard steel St 37): max. 2.0 mm (25 pole and 37 pole, max. 1.75 mm).

Technical attributes (type, dimension length x width, number of poles of the connector): 01369, 58.4 x 11.3 mm, 37 pole

Technical specifications
Filter Property Value
Product type metal plate hole punch
Cutting capacity 2 mm
Perforation rectangular
Suitable for Sub-D connector 37 pole
Logistics
Property Value
Country of origin DE
Customs tariff number 82073010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes