01695 | ALFRA

Sheet metal punch, 01695, M 25, 25.4 mm, Sr 9.5 x 50 mm

Order No.: 06L1344
EAN: 4099891379049
MPN:
01695
01695 ALFRA Sheet Metal Punches
Image may differ
Unit Price (€ / pc.)
38.0205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0205 €

Sheet metal punches for round recesses, type Alfra Tristar 01.

For metric ISO sizes in accordance with EN 50262. Design and application similar to standard sheet metal punch, but with punch die for standard steel. The waste piece is cut into 3 even pieces. The thrust bolt must be greased when operated with an open-end wrench; Sheet metal thickness: 2.0 mm standard steel. Pilot hole: 6.2 to 6.5 mm for thrust bolt with 6.0 mm D, 9.7 to 10 mm for thrust bolt with 9.5 mm D, 19.5 to 20 mm for thrust bolt with 20 mm.

Technical attributes (type, size, thrust bolt (Sr)): 01695, M 25, 25.4 mm, Sr 9.5 x 50 mm

Technical specifications
Cutting capacity 2 mm
Hole diameter 25.4 mm
Perforation Rund
Thread size M25
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes