01757 | ALFRA
Sheet metal dies, 01757, set of 7 sizes, D 16.2/20.4/25.4/32.5/40.5/50.5/63.5 mm
Order No.: 06L1398
EAN: 4099891379162
MPN:
01757
Unit Price (€ / pc.)
358.785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sets of sheet metal dies for hydraulic punches, type Alfra Tristar 01757.
For standard steel grade St 37, includes 7 punches and dies (M16 to M 63). Thrust blots are not included (supplied with the punch).
Type: 01757, sheet metal dies, set of 7 sizes, D 16.2/20.4/25.4/32.5/40.5/50.5/63.5 mm
Technical specifications
Thread size | M16 | |
Hole diameter | 16.2 mm | |
Perforation | Rund |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |