02001 | ALFRA
Hand-operated punch, Alfra 02001
Order No.: 06L1392
EAN: 4099891379131
MPN:
02001
Unit Price (€ / pc.)
542.64 € *
Available: 1 pcs.
Leadtime: 43 Weeks **
Articularly ergonomic high-performance aluminum design
(punch force: 75 kN), with pressure-relief valve. Single unit without tubing and separate cylinder.
Punching performance: 2.0 mm steel sheet (circular die to D 85 mm, square die to 68 x 68 mm, rectangular die 36 x 112 mm), or 3.0 mm steel sheet (circular die to D 64 mm), as well as 2.5 mm stainless steel panels (circular die to D 64 mm).
Weight: 1.6 kg
Length: 250 mm
Technical specifications
Hole diameter | 85 mm | |
Perforation | Rund | |
Cutting capacity | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84135069 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |