02002 | ALFRA
02002, replacement hydraulic thrust bolt, 19 mm
Order No.: 06L1393
EAN: 4099891379148
MPN:
02002
Unit Price (€ / pc.)
21.42 € *
Available: 1 pcs.
Leadtime: 1 Week **
Type: 02002
Replacement hydraulic thrust bolt, 19 mm
Technical specifications
Cutting capacity | 2 mm | |
Hole diameter | 34.6 mm | |
Perforation | Rund | |
Thread size | M32 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181548 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |