02003 | ALFRA

02003, offset hydraulic thrust bolt, 9.5 x 19 mm

Order No.: 06L1394
EAN: 4099891379155
MPN:
02003
02003 ALFRA Sheet Metal Punches
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
15.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8865 €

Type: 02003

Offset hydraulic thrust bolt, 9.5 x 19 mm

Technical specifications
Cutting capacity 2 mm
Hole diameter 35 mm
Perforation Rund
Thread size M32
Logistics
Country of origin DE
Customs tariff number 73181548
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes