RV16A-10 6,35MM 10K LIN | ALPHA
Film potentiometer, 10 kΩ, 0.2 W, linear, solder lug, RV16A-10 6,35MM 10K LIN
Unit Price (€ / pc.)
2.8679 € *
Next delivery: 200 pcs. on 2026-01-13
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
25 pcs.
2.4276 €
100 pcs.
2.2491 €
250 pcs.
2.1539 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Film potentiometer, type ALPHA POT 16 RV16A-10.
6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.
Linear.
Load rating: 0.2 W.
Type: 10K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 16.5 mm | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |