RV16A-10 6,35MM 250K POSL | ALPHA
Film potentiometer, 250 kΩ, 0.05 W, logarithmisch, solder lug, RV16A-10 6,35MM 250K POSL
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: On Request
Film potentiometer, type ALPHA POT 16 RV16A-10.
6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.
Positive logarithmic.
Load rating: 0.1 W.
Type: 250K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 250 kΩ | |
| Power | 0.05 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 16.5 mm | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |