RV16A-10 6,35MM 25K LIN | ALPHA

Film potentiometer, 25 kΩ, 0.2 W, linear, solder lug, RV16A-10 6,35MM 25K LIN

Order No.: 75E858
EAN: 4099879974297
MPN:
RV16A-10 6,35MM 25K LIN
Series: ALPHA POT 16
RV16A-10 6,35MM 25K LIN ALPHA Potentiometers Image 1
RV16A-10 6,35MM 25K LIN ALPHA Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 72 pcs.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
25 pcs.
2.3443 €
100 pcs.
2.1658 €
250 pcs.
2.0706 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film potentiometer, type ALPHA POT 16 RV16A-10.

6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Linear.

Load rating: 0.2 W.

Type: 25K

Technical specifications
ohmic resistance 25 kΩ
Connection Lötöse
Version Schichtpotentiometer
Width 9.5 mm
Mechanic rotary range 300 °
axle diameter 6.35 mm
Length 16.5 mm
Power 0.2 W
max. number of revolutions 1
Assembly gerade
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes