35264 | Alphacool International

Alphacool NexXos ST30 Radiator, ST30, 157 mm

Order No.: 80B360
EAN: 4250197141666
MPN:
35264
RAD. NexXxoS ST30 Full C.120mm
Alphacool International
35264 Alphacool International Liquid Heat Sinks
Image may differ
Unit Price (€ / pc.)
46.2315 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
46.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2315 €

Radiators, type Alphacool NexXos ST30.

Connection: 2 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.

Technical attributes (type, number of fans, dimensions (L x W x H)): 35264, 1, 157 x 124 x 30 mm

Technical specifications
Width 124 mm
Length 157 mm
Depth 30 mm
Logistics
Country of origin CN
Customs tariff number 84195080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes