35265 | Alphacool International
Alphacool NexXos ST30 Radiator, ST30, 278 mm
Order No.: 80B361
EAN: 4099889477375
MPN:
35265
RAD. NexXxoS ST30 Full C.240mm
Unit Price (€ / pc.)
92.9271 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
92.93 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9271 €
5 pcs.
87.3579 €
10 pcs.
85.1326 €
20 pcs.
82.8954 €
42 pcs.
80.5511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radiators, type Alphacool NexXos ST30.
Connection: 2 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.
Technical attributes (type, number of fans, dimensions (L x W x H)): 35265, 2, 278 x 124 x 30 mm
Technical specifications
Width | 124 mm | |
Length | 278 mm | |
Depth | 30 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84195080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |